Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-105MRC
Order Code2408095
Product RangeLPS4012 Series
Also Known AsLPS4012-105MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$12.010 |
| 50+ | HK$11.380 |
| 100+ | HK$10.750 |
| 250+ | HK$10.120 |
| 500+ | HK$6.550 |
| 1000+ | HK$6.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-105MRC
Order Code2408095
Product RangeLPS4012 Series
Also Known AsLPS4012-105MRB
Technical Datasheet
Inductance1mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)90mA
Product RangeLPS4012 Series
DC Resistance Max21.5ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
LPS4012 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
100mA
Saturation Current (Isat)
90mA
DC Resistance Max
21.5ohm
Product Length
3.9mm
Product Height
1.1mm
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064