Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-331MRC
Order Code2408067
Product RangeLPS4012 Series
Also Known AsLPS4012-331MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | HK$5.900 |
| 5000+ | HK$5.630 |
| 10000+ | HK$5.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
HK$5,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-331MRC
Order Code2408067
Product RangeLPS4012 Series
Also Known AsLPS4012-331MRB
Technical Datasheet
Inductance330nH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeLPS4012 Series
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
LPS4012 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
5.4A
DC Resistance Max
0.025ohm
Product Length
3.9mm
Product Height
1.1mm
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064