2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    LPS4012-824MRC

                                                                                                    Power Inductor (SMD), 820 µH, 105 mA, Shielded, 95 mA, LPS4012 Series

                                                                                                    COILCRAFT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    COILCRAFT LPS4012-824MRC
                                                                                                    ManufacturerCOILCRAFT
                                                                                                    Manufacturer Part NoLPS4012-824MRC
                                                                                                    Order Code2408094
                                                                                                    Product RangeLPS4012 Series
                                                                                                    Also Known AsLPS4012-824MRB
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$11.770
                                                                                                    50+HK$11.140
                                                                                                    100+HK$10.510
                                                                                                    250+HK$9.880
                                                                                                    500+HK$6.420
                                                                                                    1000+HK$6.300
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$11.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    COILCRAFT
                                                                                                    ManufacturerCOILCRAFT
                                                                                                    Manufacturer Part NoLPS4012-824MRC
                                                                                                    Order Code2408094
                                                                                                    Product RangeLPS4012 Series
                                                                                                    Also Known AsLPS4012-824MRB
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance820µH
                                                                                                    RMS Current (Irms)105mA
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)95mA
                                                                                                    Product RangeLPS4012 Series
                                                                                                    DC Resistance Max20ohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length3.9mm
                                                                                                    Product Width3.9mm
                                                                                                    Product Height1.1mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    820µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Range

                                                                                                    LPS4012 Series

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    3.9mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    RMS Current (Irms)

                                                                                                    105mA

                                                                                                    Saturation Current (Isat)

                                                                                                    95mA

                                                                                                    DC Resistance Max

                                                                                                    20ohm

                                                                                                    Product Length

                                                                                                    3.9mm

                                                                                                    Product Height

                                                                                                    1.1mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85045000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000064