Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-332MRC
Order Code2408189
Product RangeLPS5015 Series
Also Known AsLPS5015-332MRB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$15.280 |
| 50+ | HK$14.600 |
| 100+ | HK$13.920 |
| 250+ | HK$13.240 |
| 500+ | HK$8.790 |
| 1000+ | HK$8.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$15.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-332MRC
Order Code2408189
Product RangeLPS5015 Series
Also Known AsLPS5015-332MRB
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeLPS5015 Series
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2A
DC Resistance Max
0.125ohm
Product Length
4.8mm
Product Height
1.4mm
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
Tariff No:85045000
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
Weight (kg):.000107