Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-333MLC
Order Code2288001
Product RangeMOS6020 Series
Also Known AsMOS6020-333MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$16.690 |
10+ | HK$14.230 |
50+ | HK$13.070 |
100+ | HK$10.530 |
200+ | HK$9.750 |
500+ | HK$8.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$16.69
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-333MLC
Order Code2288001
Product RangeMOS6020 Series
Also Known AsMOS6020-333MLB
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)570mA
Product RangeMOS6020 Series
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MOS6020 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
570mA
DC Resistance Max
0.29ohm
Product Length
6.8mm
Product Height
2.4mm
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021