Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-683MLC
Order Code2526879
Product RangeMSS7331 Series
Also Known AsMSS7331-683MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$13.250 |
10+ | HK$11.870 |
50+ | HK$10.810 |
100+ | HK$10.320 |
200+ | HK$9.120 |
350+ | HK$8.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$13.25
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-683MLC
Order Code2526879
Product RangeMSS7331 Series
Also Known AsMSS7331-683MLB
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeMSS7331 Series
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
MSS7331 Series
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
550mA
DC Resistance Max
0.3ohm
Product Length
6.6mm
Product Height
3.1mm
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051