2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      PFL4517-332MEC

                      Power Inductor (SMD), 3.3 µH, 1.2 A, Shielded, 2.2 A, PFL4517 Series

                      COILCRAFT PFL4517-332MEC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCOILCRAFT
                      Manufacturer Part NoPFL4517-332MEC
                      Order Code2288785
                      Product RangePFL4517 Series
                      Also Known AsPFL4517-332MEB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$11.960
                      50+HK$10.800
                      100+HK$9.850
                      250+HK$9.170
                      500+HK$8.050
                      1000+HK$7.010
                      5000+HK$6.300
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      HK$11.96
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCOILCRAFT
                      Manufacturer Part NoPFL4517-332MEC
                      Order Code2288785
                      Product RangePFL4517 Series
                      Also Known AsPFL4517-332MEB
                      Technical Datasheet

                      Data Sheet

                      Inductance3.3µH
                      RMS Current (Irms)1.2A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)2.2A
                      Product RangePFL4517 Series
                      DC Resistance Max0.18ohm
                      Inductance Tolerance± 20%
                      Product Length4.9mm
                      Product Width3.4mm
                      Product Height1.7mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      3.3µH

                      Inductor Construction

                      Shielded

                      Product Range

                      PFL4517 Series

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      3.4mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      1.2A

                      Saturation Current (Isat)

                      2.2A

                      DC Resistance Max

                      0.18ohm

                      Product Length

                      4.9mm

                      Product Height

                      1.7mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85045000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000089