Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No380LX822M063A032.
Order Code2355326
Product Range380LX Series
Technical Datasheet
55 In Stock
Need more?
55 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$173.080 |
2+ | HK$151.440 |
3+ | HK$125.480 |
5+ | HK$112.500 |
10+ | HK$103.850 |
20+ | HK$98.180 |
Price for:Each
Minimum: 1
Multiple: 1
HK$173.08
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No380LX822M063A032.
Order Code2355326
Product Range380LX Series
Technical Datasheet
Capacitance8200µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85C
PolarityPolar
Product Range380LX Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR0.067ohm
Ripple Current6.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
8200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
6.9A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
63V
Capacitance Tolerance
20%
Lifetime @ Temperature
3000 hours @ 85C
Product Range
380LX Series
Product Height
35mm
ESR
0.067ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for 380LX822M063A032.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546