Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No947C161K122CAMS
Order Code1544981
Product Range947C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$869.520 |
2+ | HK$848.350 |
3+ | HK$827.170 |
5+ | HK$806.000 |
10+ | HK$784.820 |
20+ | HK$763.640 |
Price for:Each
Minimum: 1
Multiple: 1
HK$869.52
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No947C161K122CAMS
Order Code1544981
Product Range947C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance160µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)49A
ESR0.0031ohm
Product Diameter90mm
Product Length-
Product Width-
Product Height97mm
Ripple Current-
Output (kvar)-
Product Range947C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 947C series high capacitance Film Capacitor uses the most advanced metallised film technology for long life, high reliability in DC link applications. This series delivers high capacitance, high voltage and high ripple current handling capabilities required for inverters used in wind, solar and fuel cell applications.
- Non-polar dielectric
- Dry and resin filled
- High reliability and life expectancy
- Replacement for aluminium electrolytic capacitors (lower capacitance, higher current)
- Low ESR
- Low inductance
- Aluminium with black PVC sleeve case
- UL94V-0 dry resin
- Tin-plated brass terminals
Applications
Power Management, Alternative Energy
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
160µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
-
ESR
0.0031ohm
Product Length
-
Product Height
97mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.2kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
49A
Product Diameter
90mm
Product Width
-
Ripple Current
-
Product Range
947C Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9