Print Page
VOF-85G-12
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 85 W, 90V AC to 264V AC, Fixed
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-85G-12
Order Code4829581
Product RangeVOF-85G Series
Your Part Number
Technical Datasheet
50 In Stock
50 more incoming. You can reserve stock now
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$464.730 |
| 5+ | HK$442.620 |
| 10+ | HK$433.330 |
| 50+ | HK$412.710 |
Price for:Each
Minimum: 1
Multiple: 1
HK$464.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-85G-12
Order Code4829581
Product RangeVOF-85G Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)85W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 17.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVOF-85G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-85G Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
85W
Power Supply Output Type
Fixed
Output Current - Output 1
7.1A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12