Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$274.350 |
5+ | HK$256.390 |
10+ | HK$254.470 |
20+ | HK$249.390 |
Price for:Each
Minimum: 1
Multiple: 1
HK$274.35
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATEL
Manufacturer Part NoDMS-20LCD-0-9-C
Order Code1339294
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-200mV to +200mV
Digit Height9.4mm
Panel Cutout Height21.3mm
Panel Cutout Width33.9mm
Supply Voltage Min7.5V
Supply Voltage Max14V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-200mV to +200mV
Panel Cutout Height
21.3mm
Supply Voltage Min
7.5V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.9mm
Supply Voltage Max
14V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025