Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATEL
Manufacturer Part NoDMS-30PC-2-RL-C
Order Code1339275
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDATEL
Manufacturer Part NoDMS-30PC-2-RL-C
Order Code1339275
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-20V to +20V
Digit Height14.2mm
Panel Cutout Height22.3mm
Panel Cutout Width53.8mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-20V to +20V
Panel Cutout Height
22.3mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
53.8mm
Supply Voltage Max
5.25V
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035