2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Display Technology
                      5. Panel Displays
                      Print Page

                      DMS-30PC-3-RL-C

                      DPM, LED, 3.5DIGIT, RED, LOW POWER

                      DATEL DMS-30PC-3-RL-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDATEL
                      Manufacturer Part NoDMS-30PC-3-RL-C
                      Order Code1339276
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDATEL
                      Manufacturer Part NoDMS-30PC-3-RL-C
                      Order Code1339276
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Backlighting ColourRed
                      No. of Digits / Alpha3-1/2
                      Display Size-
                      Screen Size-
                      Panel Cutout Height22.3mm
                      Panel Cutout Width53.8mm
                      Panel Cutout Diameter-
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Supply Voltage Min

                      4.75V

                      Backlighting Colour

                      Red

                      Display Size

                      -

                      Panel Cutout Height

                      22.3mm

                      Panel Cutout Diameter

                      -

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Supply Voltage Max

                      5.25V

                      No. of Digits / Alpha

                      3-1/2

                      Screen Size

                      -

                      Panel Cutout Width

                      53.8mm

                      Operating Temperature Min

                      0°C

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312020
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.035