Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212L
Order Code3533387
Product RangeAFB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212L
Order Code3533387
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM62.93CFM
Noise Rating32.5dBA
Power Rating1.68W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min1.782m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
32.5dBA
Rated Speed
1900rpm
Current Rating
140mA
Air Flow - m3/min
1.782m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
62.93CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198223