Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
                                                                                                  2. Connectors
                                                                                                  3. Audio & Video Connectors & Adapters
                                                                                                  4. Audio & Video Connectors
                                                                                                  5. RCA Connectors
                                                                                                  Print Page

                                                                                                  416-0500

                                                                                                  RCA (Phono) Audio / Video Connector, 1 Contacts, Plug, Gold Plated Contacts, Metal Body, Red

                                                                                                  DELTRON COMPONENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DELTRON COMPONENTS 416-0500
                                                                                                  DELTRON COMPONENTS 416-0500
                                                                                                  DELTRON COMPONENTS 416-0500
                                                                                                  ManufacturerDELTRON COMPONENTS
                                                                                                  Manufacturer Part No416-0500
                                                                                                  Order Code1194046
                                                                                                  Product Range416
                                                                                                  Also Known AsGTIN UPC EAN: 5056414503045
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  DELTRON COMPONENTS
                                                                                                  ManufacturerDELTRON COMPONENTS
                                                                                                  Manufacturer Part No416-0500
                                                                                                  Order Code1194046
                                                                                                  Product Range416
                                                                                                  Also Known AsGTIN UPC EAN: 5056414503045
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Contacts1Contacts
                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Connector Body MaterialMetal Body
                                                                                                  Connector ColourRed
                                                                                                  Product Range416

                                                                                                  Alternatives for 416-0500

                                                                                                  2 Products Found

                                                                                                  Product Overview

                                                                                                  The 416 series Phono Plugs with insulated housing. These are available in two pin styles hollow or solid. The plug incorporates unique ‘T' slot design which allows the interconnection between non-standard sockets. A rigid acetyl cap is offered in two colours, red or black. The ground contact with unique ‘T' shape slots for maximum contact area.

                                                                                                  Applications

                                                                                                  Audio, Imaging, Video & Vision

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  1Contacts

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  Connector Colour

                                                                                                  Red

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Connector Body Material

                                                                                                  Metal Body

                                                                                                  Product Range

                                                                                                  416

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Great Britain
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85366990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.006