2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. DIN Connectors
                      Print Page

                      650-0300

                      DIN Audio / Video Connector, Screened, 3 Contacts, Jack, Panel Mount, Solder

                      DELTRON COMPONENTS 650-0300
                      DELTRON COMPONENTS 650-0300
                      DELTRON COMPONENTS 650-0300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDELTRON COMPONENTS
                      Manufacturer Part No650-0300
                      Order Code1193836
                      Product Range650
                      Also Known AsGTIN UPC EAN: 5056414506763
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDELTRON COMPONENTS
                      Manufacturer Part No650-0300
                      Order Code1193836
                      Product Range650
                      Also Known AsGTIN UPC EAN: 5056414506763
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts3Contacts
                      GenderSocket
                      Connector MountingPanel Mount
                      Contact TerminationSolder
                      Contact PlatingSilver Plated Contacts
                      Connector Body MaterialMetal Body
                      Product Range650
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The 650 series professional Lockable Sockets designed for panel mounting via single hexagonal turned brass nut. These sockets incorporate an anti-rotational locating spigot and mate with all standard lockable plugs.

                      • 103MR at 100VDC Minimum insulation resistance
                      • 10mR Maximum contact resistance
                      • 500Vrms Test voltage

                      Applications

                      Audio, Imaging, Video & Vision

                      Technical Specifications

                      No. of Contacts

                      3Contacts

                      Connector Mounting

                      Panel Mount

                      Contact Plating

                      Silver Plated Contacts

                      Product Range

                      650

                      Gender

                      Socket

                      Contact Termination

                      Solder

                      Connector Body Material

                      Metal Body

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (3)

                      Drawing EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.009