2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Kits
                      Print Page

                      1296771+5090726+1467280

                      KIT, SOLDERING STATION, CLEANER, UK

                      DURATOOL 1296771+5090726+1467280
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURATOOL
                      Manufacturer Part No1296771+5090726+1467280
                      Order Code1737234
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$680.200
                      5+HK$590.300
                      10+HK$539.490
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      HK$680.20
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDURATOOL
                      Manufacturer Part No1296771+5090726+1467280
                      Order Code1737234
                      Technical Datasheet

                      Data Sheet

                      Product Overview

                      The 1296771+5090726+1467280 is a Soldering Station Kit. Contents made of low abrasive brass shavings. Anti-slip pad on the base and an integral adjustable soldering iron rest.

                      • No water or messy wet sponges necessary
                      • No temperature drop as in conventional sponges
                      • Two concave indents on the top rim
                      • 48W Power consumption
                      • 24VAC Output voltage
                      • 230VAC Supply voltage
                      • Duratool products are rated 4.1 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Maintenance & Repair

                      Contents

                      1296771 Soldering station (UK), 5090726 Lead-free solder wire and 1467280 Soldering tip cleaner.

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85151900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1