Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00660
Order Code1496361
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00660
Order Code1496361
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plier StyleCombination
Jaw Opening Max1.5mm
Overall Length130mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The D00660 is an ESD Combination Pliers with drop forged fine polished black oxidized head and spring release handle. It is made of chrome vanadium steel.
- 2-component Handle with slip guard
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Combination
Overall Length
130mm
SVHC
To Be Advised
Jaw Opening Max
1.5mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097976