Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Print Page

                      PV1F240SS.

                      VANDAL RESISTANT SW, SPST, 2A, 48VDC

                      E-SWITCH PV1F240SS.
                      E-SWITCH PV1F240SS.
                      E-SWITCH PV1F240SS.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerE-SWITCH
                      Manufacturer Part NoPV1F240SS.
                      Order Code2830831
                      Product RangePV1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerE-SWITCH
                      Manufacturer Part NoPV1F240SS.
                      Order Code2830831
                      Product RangePV1 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePV1 Series
                      Panel Cutout Diameter19mm
                      Contact ConfigurationSPST
                      Switch OperationOff-(On)
                      Pushbutton Actuator StyleRound Flat
                      Actuator / Cap ColourStainless Steel
                      Contact Current DC Max2A
                      Contact Voltage VDC36V
                      IP RatingIP65
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination Colour-
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Product Range

                      PV1 Series

                      Contact Configuration

                      SPST

                      Pushbutton Actuator Style

                      Round Flat

                      Contact Current DC Max

                      2A

                      IP Rating

                      IP65

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      19mm

                      Switch Operation

                      Off-(On)

                      Actuator / Cap Colour

                      Stainless Steel

                      Contact Voltage VDC

                      36V

                      Switch Mounting

                      Panel Mount

                      Illumination Colour

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365011
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.017509
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.