2. Crystals & Oscillators
                                                                                                    3. Crystals
                                                                                                    Print Page

                                                                                                    ECS-120-12-33QZ-ADS-TR

                                                                                                    Crystal, 12 MHz, SMD, 3.2mm x 2.5mm, 100 ppm, 12 pF, 25 ppm, ECX-33QZ Series

                                                                                                    ECS INC INTERNATIONAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ECS INC INTERNATIONAL ECS-120-12-33QZ-ADS-TR
                                                                                                    ManufacturerECS INC INTERNATIONAL
                                                                                                    Manufacturer Part NoECS-120-12-33QZ-ADS-TR
                                                                                                    Order Code4059307
                                                                                                    Product RangeECX-33QZ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    650 In Stock

                                                                                                    Need more?

                                                                                                    650 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$9.040
                                                                                                    10+HK$7.910
                                                                                                    25+HK$6.550
                                                                                                    50+HK$5.880
                                                                                                    100+HK$5.550
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$9.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ECS INC INTERNATIONAL
                                                                                                    ManufacturerECS INC INTERNATIONAL
                                                                                                    Manufacturer Part NoECS-120-12-33QZ-ADS-TR
                                                                                                    Order Code4059307
                                                                                                    Product RangeECX-33QZ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Nom12MHz
                                                                                                    Crystal CaseSMD, 3.2mm x 2.5mm
                                                                                                    Frequency Stability + / -100ppm
                                                                                                    Load Capacitance12pF
                                                                                                    Frequency Tolerance + / -25ppm
                                                                                                    Product RangeECX-33QZ Series
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Frequency Nom

                                                                                                    12MHz

                                                                                                    Frequency Stability + / -

                                                                                                    100ppm

                                                                                                    Frequency Tolerance + / -

                                                                                                    25ppm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Crystal Case

                                                                                                    SMD, 3.2mm x 2.5mm

                                                                                                    Load Capacitance

                                                                                                    12pF

                                                                                                    Product Range

                                                                                                    ECX-33QZ Series

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85416000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.02