2. Crystals & Oscillators
                      3. Crystals
                      Print Page

                      ECS-160-18-5PX-TR

                      Crystal, 16 MHz, SMD, 11.4mm x 4.8mm, 50 ppm, 18 pF, 30 ppm, CSM-7X Series

                      ECS INC INTERNATIONAL ECS-160-18-5PX-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerECS INC INTERNATIONAL
                      Manufacturer Part NoECS-160-18-5PX-TR
                      Order Code4072614
                      Product RangeCSM-7X Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      369 In Stock

                      Need more?

                      369 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$2.520
                      50+HK$1.960
                      100+HK$1.870
                      250+HK$1.800
                      500+HK$1.740
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      HK$2.52
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerECS INC INTERNATIONAL
                      Manufacturer Part NoECS-160-18-5PX-TR
                      Order Code4072614
                      Product RangeCSM-7X Series
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom16MHz
                      Crystal CaseSMD, 11.4mm x 4.8mm
                      Frequency Stability + / -50ppm
                      Load Capacitance18pF
                      Frequency Tolerance + / -30ppm
                      Product RangeCSM-7X Series
                      Operating Temperature Min-10°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Frequency Nom

                      16MHz

                      Frequency Stability + / -

                      50ppm

                      Frequency Tolerance + / -

                      30ppm

                      Operating Temperature Min

                      -10°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Crystal Case

                      SMD, 11.4mm x 4.8mm

                      Load Capacitance

                      18pF

                      Product Range

                      CSM-7X Series

                      Operating Temperature Max

                      70°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85437090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00059