2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      423-047-520-102

                      CARD EDGE CONN, DUAL SIDE, 47POS, TH

                      EDAC 423-047-520-102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDAC
                      Manufacturer Part No423-047-520-102
                      Order Code3807122
                      See all Technical Docs
                      4 In Stock

                      Need more?

                      4 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$322.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$322.99
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDAC
                      Manufacturer Part No423-047-520-102
                      Order Code3807122
                      Card Edge Connector TypeDual Side
                      Connector MountingThrough Hole Mount
                      Contact Termination TypeSolder
                      Contact MaterialCopper Alloy
                      Connector Body MaterialDAP (Diallyl Phthalate) Body
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Card Edge Connector Type

                      Dual Side

                      Contact Termination Type

                      Solder

                      Connector Body Material

                      DAP (Diallyl Phthalate) Body

                      Connector Mounting

                      Through Hole Mount

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
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
                      Weight (kg):.008684