Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No52B-N5-40WH
Order Code1381783
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No52B-N5-40WH
Order Code1381783
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeRotating
Lens Diameter-
Product RangeTUK SGACK902S Keystone Coupler
IP / NEMA Rating-
Power Rating40W
External Height216mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
-
External Height
216mm
Operating Temperature Max
66°C
Supply Voltage VAC
120V
Visual Signal Type
Rotating
Product Range
TUK SGACK902S Keystone Coupler
Power Rating
40W
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.986564