2. Cooling & Thermal Management
                                                                                                  3. Thermal Interface Materials
                                                                                                  4. Thermal Grease
                                                                                                  Print Page

                                                                                                  HTCX_ZF10SL

                                                                                                  Heat Transfer Compound, Thermally Conductive, 1.65 W/m.K, Syringe, 10 ml

                                                                                                  ELECTROLUBE
                                                                                                  ELECTROLUBE HTCX_ZF10SL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerELECTROLUBE
                                                                                                  Manufacturer Part NoHTCX_ZF10SL
                                                                                                  Order Code2677068
                                                                                                  Also Known AsEHTCX_ZF10S , HTCX_ZF10S
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  ELECTROLUBE
                                                                                                  ManufacturerELECTROLUBE
                                                                                                  Manufacturer Part NoHTCX_ZF10SL
                                                                                                  Order Code2677068
                                                                                                  Also Known AsEHTCX_ZF10S , HTCX_ZF10S
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Overview

                                                                                                  HTCX_ZF is a Zinc Oxide free version of Electrolube's highly successful Heat Transfer Compound Xtra (HTCX). HTCX_ZF is both silicone free and zinc oxide free which makes it an ideal choice for applications where marine pollutants or silicones are restricted such as offshore utilities. It offers efficient thermal conductivity for a range of applications, remaining stable though a wide and varying operating temperature range while keeping a low oil bleed percentage. HTCX_ZF is also an excellent choice for electronics applications where humidity is varied. HTCX_ZF is an excellent high-performance thermal interface material suitable for a wide variety of applications, but as with any thermal interface material, every application is different and one should not rely solely on the TDS to compare products. If you have any concerns or questions, please don't hesitate to get in touch with our technical support team.

                                                                                                  • High performance - Improved thermal conductivity
                                                                                                  • Excellent Stability
                                                                                                  • Low Oil Bleed
                                                                                                  • Contains no Zinc Oxide
                                                                                                  • Non-curing paste
                                                                                                  • Easy application

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Great Britain
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:34039900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.0189