Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW33-AA4MX2J
Order Code4570888
Product RangeLiquipoint FTW33 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$3,689.500 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,689.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW33-AA4MX2J
Order Code4570888
Product RangeLiquipoint FTW33 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection TypeThreaded
Operating Pressure Max25bar
Housing Material316L Stainless Steel
Switch OutputPNP
Electrical ConnectionM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquipoint FTW33 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
Threaded
Housing Material
316L Stainless Steel
Electrical Connection
M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Liquid
Operating Pressure Max
25bar
Switch Output
PNP
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Product Range
Liquipoint FTW33 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33