2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Noise Suppression & Safety Capacitors
                      Print Page

                      B32934A3564K000

                      Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 0.56 µF, ± 10%, X2, Through Hole

                      EPCOS B32934A3564K000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB32934A3564K000
                      Order Code3519161
                      Product RangeB32934 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB32934A3564K000
                      Order Code3519161
                      Product RangeB32934 Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PET
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance0.56µF
                      Capacitance Tolerance± 10%
                      Suppression ClassX2
                      Capacitor MountingThrough Hole
                      Voltage Rating X305VAC
                      Voltage Rating Y-
                      dv/dt Rating35V/µs
                      Humidity RatingGRADE III (Test Condition B)
                      Lead Spacing27.5mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeB32934 Series
                      QualificationAEC-Q200
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      B32934 series is a X2 heavy duty series EMI suppression capacitor (MKT) with rated AC voltage of 305V. Suitable for connection in Series with the mains, for severe ambient conditions, capacitive power supply applications and energy meters.

                      • 27.5mm lead spacing and 0.8mm lead diameter
                      • AEC-Q200D compliant
                      • High stability of capacitance value
                      • Metallized polyester dielectric
                      • Internal series connection
                      • Plastic case (UL 94 V-0)
                      • Epoxy resin sealing, flame-retardant
                      • Parallel wire leads, lead-free tinned
                      • Maximum operating temperature of 105°C
                      • Climatic category (IEC 60068-1:2013): 40/105/56

                      Technical Specifications

                      Dielectric Type

                      Metallized PET

                      Capacitance

                      0.56µF

                      Suppression Class

                      X2

                      Voltage Rating X

                      305VAC

                      dv/dt Rating

                      35V/µs

                      Lead Spacing

                      27.5mm

                      Operating Temperature Max

                      105°C

                      Qualification

                      AEC-Q200

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Through Hole

                      Voltage Rating Y

                      -

                      Humidity Rating

                      GRADE III (Test Condition B)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      B32934 Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Spain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322500
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001