Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X2540C102
Order Code1299956
Technical Datasheet
Product Range-
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
500V
DC Breakover Voltage
230V
Impulse Discharge Current
10kA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001