2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      B88069X9361B502

                      Gas Discharge Tube (GDT), 90 V, Axial Leaded, 2 kA, 600 V

                      EPCOS B88069X9361B502
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X9361B502
                      Order Code2101611
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X9361B502
                      Order Code2101611
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      GDT Case StyleAxial Leaded

                      Product Overview

                      • 2-electrode leaded surge arrester
                      • Very low capacitance of less than 0.5pF at 1MHz
                      • Suitable for applications with limited spaces
                      • Stable performance over service life

                      Technical Specifications

                      Product Range

                      -

                      GDT Case Style

                      Axial Leaded

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85363030
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001