2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      CG-NPT-3/4-2-BK

                      CABLE GLAND, 3/4" NPT/14MM-18MM/IP68/BLK

                      ESSENTRA COMPONENTS CG-NPT-3/4-2-BK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerESSENTRA COMPONENTS
                      Manufacturer Part NoCG-NPT-3/4-2-BK
                      Order Code3819364
                      See all Technical Docs
                      15 In Stock

                      Need more?

                      15 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$25.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$25.92
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerESSENTRA COMPONENTS
                      Manufacturer Part NoCG-NPT-3/4-2-BK
                      Order Code3819364
                      Thread Size3/4" NPT
                      Cable Diameter Max18mm
                      Cable Gland MaterialNylon 6 (Polyamide 6)
                      Gland ColourBlack
                      IP / NEMA RatingIP68

                      Technical Specifications

                      Thread Size

                      3/4" NPT

                      Cable Gland Material

                      Nylon 6 (Polyamide 6)

                      IP / NEMA Rating

                      IP68

                      Cable Diameter Max

                      18mm

                      Gland Colour

                      Black

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39269097
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.023134