Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631625002
Order Code2949033
Technical Datasheet
Outer Diameter16.25mm
Product Length14.3mm
Inner Diameter7.9mm
Frequency Min-
Frequency Max-
Impedance130ohm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Outer Diameter
16.25mm
Inner Diameter
7.9mm
Frequency Max
-
Product Range
-
Product Length
14.3mm
Frequency Min
-
Impedance
130ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072