Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2631626302
Order Code2949029
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631626302
Order Code2949029
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter18.7mm
Product Length14.65mm
Inner Diameter10.15mm
Frequency Min-
Frequency Max-
Impedance115ohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Outer Diameter
18.7mm
Inner Diameter
10.15mm
Frequency Max
-
Product Range
TUK SGACK902S Keystone Coupler
Product Length
14.65mm
Frequency Min
-
Impedance
115ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003818