Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631814002.
Order Code2948712
Technical Datasheet
Outer Diameter101.6mm
Product Length25.4mm
Inner Diameter76.2mm
Frequency Min-
Frequency Max-
Impedance175ohm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Outer Diameter
101.6mm
Inner Diameter
76.2mm
Frequency Max
-
Product Range
-
Product Length
25.4mm
Frequency Min
-
Impedance
175ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate