Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2673000101.
Order Code4566956
Technical Datasheet
Outer Diameter3.5mm
Product Length3.25mm
Inner Diameter1.3mm
Frequency Min10Hz
Frequency Max25Hz
Impedance35ohm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.3mm
Frequency Max
25Hz
Product Range
-
Product Length
3.25mm
Frequency Min
10Hz
Impedance
35ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137