2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      FLK-3.8MM/1M PROBE

                      Test Accessory, Videoscope Probe, 3.8mm, 1m, Fluke DS701 & DS703 FC Videoscopes

                      FLUKE FLK-3.8MM/1M PROBE
                      FLUKE FLK-3.8MM/1M PROBE
                      FLUKE FLK-3.8MM/1M PROBE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLK-3.8MM/1M PROBE
                      Order Code2900627
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$10,027.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$10,027.37
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLK-3.8MM/1M PROBE
                      Order Code2900627
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeVideoscope Probe
                      For Use WithFluke DS701 & DS703 FC Videoscopes
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLK-3.8MM/1M PROBE is a 1m long, 3.8mm videoscope probe with forward view camera. This is compatible with Fluke DS701 and Fluke DS703 FC videoscopes. Supports all features of the Fluke videoscopes except Up is Up™. Suitable for use at transportation (Leaks with smoke and dye, structural damage of engine components, foreign object debris (FOD) inspection), energy (Quality control inspections, leak inspections), oil and gas (Wear on pipes and hoses, structural damage in pipes and hoses).

                      Warnings

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Notes

                      PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

                      Technical Specifications

                      Accessory Type

                      Videoscope Probe

                      Product Range

                      -

                      For Use With

                      Fluke DS701 & DS703 FC Videoscopes

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Promotional Offers EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90309000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.13517