Product Information
Alternatives for FLUKE 335A
1 Product Found
Product Overview
With the striking design of the Fluke 335 Clamp Meter, there's a new way for you make to current measurements. At how you use your tools, and how to get the results you need, faster and more conveniently. The result is a new, ergonomic concept, shaped to fit your hand and to access tight spots easily. Thanks to its True-rms and in-rush capabilities, the 335 Clamp Meter can accurately measure both sinusoidal and non-sinusoidal waveforms, and filter out noise to capture the motor start-up current exactly as a circuit protector sees it.
- Three year warranty
- True-rms clamp meter
- Measure ac amps, ac/dc volts, ohms and motor start-up current
- Large, backlit display is easy-to-see in less than ideal conditions
- In-rush current function for measuring starting current for motors, lighting, etc.
- Small body and jaws fit perfectly in your hand and into tight places
- Handy 'Display Hold' button keeps measurements on the display
- Meter controls are positioned so current measurements can be done with one hand
- Auto shut-off maximizes battery life so the meter works when you need it
- Improved low current measurement accuracy for new microprocessor technology
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads & Two AA Alkaline batteries.
Technical Specifications
Current, Voltage, Resistance, Frequency
600V
600ohm
Auto
30.5mm
No SVHC (15-Jun-2015)
600A
600V
True RMS
4
330 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate