2. Semiconductors - ICs
                      3. Memory
                      4. Nonvolatile RAM
                      Print Page

                      MB85R4002ANC-GE1

                      NVRAM, FRAM, 4 Mbit, 256K x 16bit, Parallel, 120 ns, TSOP

                      FUJITSU MB85R4002ANC-GE1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFUJITSU
                      Manufacturer Part NoMB85R4002ANC-GE1
                      Order Code2429033
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerFUJITSU
                      Manufacturer Part NoMB85R4002ANC-GE1
                      Order Code2429033
                      Technical Datasheet

                      Data Sheet

                      Memory TypeFRAM
                      Memory Size4Mbit
                      NVRAM Memory Configuration256K x 16bit
                      IC Interface TypeParallel
                      Access Time120ns
                      Memory Case StyleTSOP
                      No. of Pins48Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The MB85R4002ANC-GE1 is a 4MB Ferroelectric Random Access Memory (FRAM) chip consisting of 262144 words x 16-bit of nonvolatile memory cells fabricated using ferroelectric process and silicon gate CMOS process technologies. The MB85R4002A is able to retain data without using a back-up battery, as is needed for SRAM. The memory cells used in the MB85R4002A can be used for 10¹⁰ read/write operations, which is a significant improvement over the number of read and write operations supported by flash memory and E²PROM. The MB85R4002A uses a pseudo-SRAM interface that is compatible with conventional asynchronous SRAM.

                      • Data retention - 10 years
                      • Operating power supply voltage - 3 to 3.6V
                      • Low power consumption

                      Applications

                      Computers & Computer Peripherals, Industrial

                      Technical Specifications

                      Memory Type

                      FRAM

                      NVRAM Memory Configuration

                      256K x 16bit

                      Access Time

                      120ns

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Size

                      4Mbit

                      IC Interface Type

                      Parallel

                      Memory Case Style

                      TSOP

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (3)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.029574