2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      AS/SB/024/R/110/RL

                      Beacon / Sounder, Asserta, Multiple Tones, 110dB, IP66

                      FULLEON AS/SB/024/R/110/RL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFULLEON
                      Manufacturer Part NoAS/SB/024/R/110/RL
                      Order Code1320796
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerFULLEON
                      Manufacturer Part NoAS/SB/024/R/110/RL
                      Order Code1320796
                      Technical Datasheet

                      Data Sheet

                      IP / NEMA RatingIP66
                      Operating Temperature Min-20°C
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      IP / NEMA Rating

                      IP66

                      SVHC

                      No SVHC (17-Dec-2015)

                      Operating Temperature Min

                      -20°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85311030
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.8