Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCAB724RF-0300-00-A-1
Order Code4839163
Product RangeCAB724RF Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$61.130 |
| 10+ | HK$53.790 |
| 100+ | HK$50.020 |
| 250+ | HK$47.900 |
| 500+ | HK$44.190 |
| 1000+ | HK$40.830 |
Price for:Each
Minimum: 1
Multiple: 1
HK$61.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB724RF-0300-00-A-1
Order Code4839163
Product RangeCAB724RF Series
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable TypeRG178
Connector Type AMMCX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product RangeCAB724RF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
300mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
CAB724RF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00774