2. Switches & Relays
                      3. Switches
                      4. DIP Switches & SIP Switches
                      Print Page

                      76SB02ST

                      DIP / SIP Switch, 2 Circuits, Rocker, Through Hole, SPST, 30 VDC, 150 mA

                      GRAYHILL 76SB02ST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No76SB02ST
                      Order Code1608112
                      Product Range76
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No76SB02ST
                      Order Code1608112
                      Product Range76
                      Technical Datasheet

                      Data Sheet

                      No. of Circuits2Circuits
                      Switch Actuator StyleRocker
                      Switch MountingThrough Hole
                      Contact ConfigurationSPST
                      Contact Voltage DC Max30VDC
                      Contact Current DC Max150mA
                      Product Range76
                      Switch TypeDIP Sealed
                      SVHCBoric acid (14-Jun-2023)

                      Technical Specifications

                      No. of Circuits

                      2Circuits

                      Switch Mounting

                      Through Hole

                      Contact Voltage DC Max

                      30VDC

                      Product Range

                      76

                      SVHC

                      Boric acid (14-Jun-2023)

                      Switch Actuator Style

                      Rocker

                      Contact Configuration

                      SPST

                      Contact Current DC Max

                      150mA

                      Switch Type

                      DIP Sealed

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365019
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001102