2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Rack Handles
                                                                                                    Print Page

                                                                                                    1427R

                                                                                                    Handle, Rack, 90.5 mm, ABS (Acrylonitrile Butadiene Styrene), M3 x 10, 1427

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 1427R
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1427R
                                                                                                    Order Code2904477
                                                                                                    Product Range1427
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$98.150
                                                                                                    5+HK$85.800
                                                                                                    10+HK$81.030
                                                                                                    20+HK$76.420
                                                                                                    50+HK$71.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$98.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1427R
                                                                                                    Order Code2904477
                                                                                                    Product Range1427
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fixing Centres90.5mm
                                                                                                    Handle MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Thread Size - MetricM3 x 10
                                                                                                    Thread Size - Imperial-
                                                                                                    Product Range1427
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Fixing Centres

                                                                                                    90.5mm

                                                                                                    Thread Size - Metric

                                                                                                    M3 x 10

                                                                                                    Product Range

                                                                                                    1427

                                                                                                    Handle Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Thread Size - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Canada
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39269097
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
                                                                                                    Weight (kg):.054