Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$1,659.180 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,659.18
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1486D18
Order Code4142629
Technical Datasheet
External Height - Metric152.4mm
External Width - Metric152.4mm
Length - Metric457.2mm
External Height - Imperial6"
Raceway / Duct MaterialSteel
Technical Specifications
External Height - Metric
152.4mm
Length - Metric
457.2mm
Raceway / Duct Material
Steel
External Width - Metric
152.4mm
External Height - Imperial
6"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2576