2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Hoods / Housings / Bases
                      Print Page

                      09200030327

                      BULKHEAD HOUSING, SIZE 3A, PLASTIC

                      HARTING 09200030327
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No09200030327
                      Order Code1651395
                      Product RangeHan A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No09200030327
                      Order Code1651395
                      Product RangeHan A Series
                      Technical Datasheet

                      Data Sheet

                      Heavy Duty Connector TypeBase, Bulkhead Mount
                      Connector Body MaterialPC (Polycarbonate) Body
                      Locking Type2 Lever
                      Rectangular Shell Size3A
                      For Use WithHan 3A Hoods & Inserts
                      Product RangeHan A Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Heavy Duty Connector Type

                      Base, Bulkhead Mount

                      Locking Type

                      2 Lever

                      For Use With

                      Han 3A Hoods & Inserts

                      SVHC

                      No SVHC (08-Jul-2021)

                      Connector Body Material

                      PC (Polycarbonate) Body

                      Rectangular Shell Size

                      3A

                      Product Range

                      Han A Series

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366910
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.006804