2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Hoods / Housings / Bases
                      Print Page

                      19430060341

                      Heavy Duty Connector, IP66, With Cover, Nylon (Polyamide), Fibreglass Reinforced, 1 Lever, 6B

                      HARTING 19430060341
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No19430060341
                      Order Code3003301
                      Product RangeHan-Eco B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$297.740
                      10+HK$296.810
                      50+HK$292.270
                      150+HK$279.050
                      450+HK$241.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$297.74
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No19430060341
                      Order Code3003301
                      Product RangeHan-Eco B
                      Technical Datasheet

                      Data Sheet

                      Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
                      Locking Type1 Lever
                      Rectangular Shell Size6B
                      For Use WithHarting Han-Eco B Series Inserts & Modules
                      Product RangeHan-Eco B

                      Product Overview

                      Han-Eco® B is a new series of high-performance plastic hoods and housings, which are suitable for both indoor and outdoor applications. The range complies with standards IEC 61948 and EN 45545-2, offers IP66 protection and substantial weight savings compared to traditional metal housings. With Han-Eco® B, you also have the ability to rear mount inserts. Instead of installing cables through the bulkhead mounted housing, pre-assembled inserts can be directly snapped into the housing from the rear. Both monobloc and modular inserts can be used with the Han-Eco® B, giving you an unparalleled choice of data, signal and power options.

                      Applications

                      Data / Computing, Industrial, Power Management, Signal Processing, Telecommunications

                      Technical Specifications

                      Connector Body Material

                      Nylon (Polyamide), Fibreglass Reinforced

                      Rectangular Shell Size

                      6B

                      Product Range

                      Han-Eco B

                      Locking Type

                      1 Lever

                      For Use With

                      Harting Han-Eco B Series Inserts & Modules

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.11