Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHITACHI
Manufacturer Part NoLMG7520RPFC(G)
Order Code1174968
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHITACHI
Manufacturer Part NoLMG7520RPFC(G)
Order Code1174968
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Resolution320 x 240
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransmissive
LCD Display TypeFSTN
Module Size129.6mm x 92.6mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Display ConstructionCOB
Backlighting ColourWhite CCFL
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for LMG7520RPFC(G)
1 Product Found
Technical Specifications
Resolution
320 x 240
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
TUK SGACK902S Keystone Coupler
Display Appearance
White on Black
Interface Type
Parallel
Display Mode
Transmissive
Module Size
129.6mm x 92.6mm
Operating Temperature Max
40°C
Backlighting Colour
White CCFL
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19