Print Page
A30P30
PANEL, ENCLOSURE, 686MMX686MM, STEEL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30P30
Order Code2117939
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30P30
Order Code2117939
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColourWhite
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric686mm
External Width - Metric686mm
External Height - Imperial27"
External Width - Imperial27"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Colour
White
External Height - Metric
686mm
External Height - Imperial
27"
Product Range
TUK SGACK902S Keystone Coupler
Panel Material
Steel
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
686mm
External Width - Imperial
27"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.41012