Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSDC1BA
Order Code1383153
Technical Datasheet
Sensor Output TypeSink
Supply Voltage DC Min4.8VDC
Supply Voltage DC Max5.2VDC
Current Measuring Range DC1.7A to 7.5A
Current Measuring Range AC1.7A to 7.5A
Response Time100µs
Accuracy-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Sink
Supply Voltage DC Max
5.2VDC
Current Measuring Range AC
1.7A to 7.5A
Accuracy
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Min
4.8VDC
Current Measuring Range DC
1.7A to 7.5A
Response Time
100µs
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014