2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      CSNF151

                      LINEAR CURRENT SENSOR, AC/DC, 180A

                      HONEYWELL CSNF151
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoCSNF151
                      Order Code3439014
                      Product RangeCSN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoCSNF151
                      Order Code3439014
                      Product RangeCSN Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage DC Max15V
                      Measured CurrentAC / DC / Impulse
                      Current Measuring Range DC-180A to 180A
                      Accuracy± 0.5%
                      Current Sensor TechnologyClosed Loop Hall Effect
                      Current Measuring Range AC-180A to 180A
                      Primary Current-5A to 5A, -36A
                      Accuracy0.5%
                      Secondary Signal Type-
                      Sensor MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeCSN Series

                      Technical Specifications

                      Supply Voltage DC Max

                      15V

                      Current Measuring Range DC

                      -180A to 180A

                      Current Sensor Technology

                      Closed Loop Hall Effect

                      Primary Current

                      -5A to 5A, -36A

                      Secondary Signal Type

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      CSN Series

                      Measured Current

                      AC / DC / Impulse

                      Accuracy

                      ± 0.5%

                      Current Measuring Range AC

                      -180A to 180A

                      Accuracy

                      0.5%

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      70°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02268