2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Switch Components
                                                                                                    5. Switch Actuators
                                                                                                    Print Page

                                                                                                    LSZ51

                                                                                                    Switch Actuator, 14CE, 914CE, HDLS Series Limit Switches

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL LSZ51
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoLSZ51
                                                                                                    Order Code1796824
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoLSZ51
                                                                                                    Order Code1796824
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use With14CE, 914CE, HDLS Series Limit Switches
                                                                                                    IP / NEMA Rating-
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Alternatives for LSZ51

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The LSZ51 is a 1.5-inch standard Less Roller Lever suitable for use with 4561, 4565, 4617, 4621 and 4625 series.

                                                                                                    • 1.5" Radius

                                                                                                    Applications

                                                                                                    Automotive, Industrial, Medical, Aerospace, Defence, Military

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    14CE, 914CE, HDLS Series Limit Switches

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    IP / NEMA Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Mexico
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85365015
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.018371