2. Semiconductors - Discretes
                                                                                                  3. IGBTs
                                                                                                  4. Single IGBTs
                                                                                                  Print Page

                                                                                                  IRG4BC40W-SPBF

                                                                                                  IGBT, 40 A, 2.5 V, 160 W, 600 V, TO-263 (D2PAK), 3 Pins

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IRG4BC40W-SPBF
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIRG4BC40W-SPBF
                                                                                                  Order Code1078435
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIRG4BC40W-SPBF
                                                                                                  Order Code1078435
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Continuous Collector Current40A
                                                                                                  Collector Emitter Saturation Voltage2.5V
                                                                                                  Power Dissipation160W
                                                                                                  Collector Emitter Voltage Max600V
                                                                                                  Transistor Case StyleTO-263 (D2PAK)
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max150°C
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  The IRG4BC40W-SPBF is an Insulated Gate Bipolar Transistor designed expressly for switch-mode power supply and PFC (power factor correction) applications. The latest-generation IGBT design and construction offers tighter parameters distribution, exceptional reliability. It features lower switching losses allow more cost-effective operation than power MOSFETs up to 150kHz (hard switched mode). Low conduction losses and minimal minority-carrier recombination make these an excellent option for resonant mode switching as well (up to <gt/>300kHz).

                                                                                                  Applications

                                                                                                  HVAC, Consumer Electronics, Power Management

                                                                                                  Technical Specifications

                                                                                                  Continuous Collector Current

                                                                                                  40A

                                                                                                  Power Dissipation

                                                                                                  160W

                                                                                                  Transistor Case Style

                                                                                                  TO-263 (D2PAK)

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  2.5V

                                                                                                  Collector Emitter Voltage Max

                                                                                                  600V

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Mexico
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85412900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.002994