2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. Single IGBTs
                                                                                                    Print Page

                                                                                                    IRG4IBC30SPBF

                                                                                                    IGBT, 23.5 A, 1.6 V, 45 W, 600 V, TO-220FP, 3 Pins

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON IRG4IBC30SPBF
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIRG4IBC30SPBF
                                                                                                    Order Code8659478
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIRG4IBC30SPBF
                                                                                                    Order Code8659478
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Continuous Collector Current23.5A
                                                                                                    Collector Emitter Saturation Voltage1.6V
                                                                                                    Power Dissipation45W
                                                                                                    Collector Emitter Voltage Max600V
                                                                                                    Transistor Case StyleTO-220FP
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max150°C
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product Range-

                                                                                                    Technical Specifications

                                                                                                    Continuous Collector Current

                                                                                                    23.5A

                                                                                                    Power Dissipation

                                                                                                    45W

                                                                                                    Transistor Case Style

                                                                                                    TO-220FP

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    1.6V

                                                                                                    Collector Emitter Voltage Max

                                                                                                    600V

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85412900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.002